LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TMCP0J106MTRF product image
  • TMCP0J106MTRF thumbnail 1
  • TMCP0J106MTRF thumbnail 2
  • TMCP0J106MTRF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TMCP0J106MTRFRoHS

Manufacturer
MPN
TMCP0J106MTRF
LCSC Part #
C1954104
Packaging
0805
Customer #
Key Attributes
CAP TANT 10uF ±20% 6.3V 0805
Datasheetpdf iconVISHAY TMCP0J106MTRF
In-Stock: 265
265 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2798$ 1.40
50+$ 0.2265$ 11.33
150+$ 0.2037$ 30.56
500+$ 0.1753$ 87.65
3,000+$ 0.1626$ 487.80
6,000+$ 0.155$ 930.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging0805
Capacitance10uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)5.3Ω@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece