LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D225X0016A2TE3 product image
  • 293D225X0016A2TE3 thumbnail 1
  • 293D225X0016A2TE3 thumbnail 2
  • 293D225X0016A2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 293D225X0016A2TE3RoHS

Manufacturer
MPN
293D225X0016A2TE3
LCSC Part #
C1954029
Packaging
CASE-A-3216-18(mm)
Customer #
Key Attributes
CAP TANT 2.2uF ±20% 16V 1206
Datasheetpdf iconVISHAY 293D225X0016A2TE3
In-Stock: 2,650
2,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1566$ 0.78
50+$ 0.1275$ 6.38
150+$ 0.113$ 16.95
500+$ 0.1021$ 51.05
2,000+$ 0.0933$ 186.60
4,000+$ 0.089$ 356.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-A-3216-18(mm)
Capacitance2.2uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)5.9Ω
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece