LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T491A106K010AT7280 product image
  • T491A106K010AT7280 thumbnail 1
  • T491A106K010AT7280 thumbnail 2
  • T491A106K010AT7280 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T491A106K010AT7280RoHS

Manufacturer
MPN
T491A106K010AT7280
LCSC Part #
C1954014
Packaging
1206
Customer #
Key Attributes
10uF ±10% 10V Tantalum Capacitors 1206
Datasheetpdf iconKEMET T491A106K010AT7280
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3352$ 1.68
50+$ 0.2673$ 13.37
150+$ 0.2382$ 35.73
500+$ 0.2019$ 100.95
2,500+$ 0.1857$ 464.25
5,000+$ 0.176$ 880.00
Standard Packaging9000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
Packaging1206
Capacitance10uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)3.8Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging9000
Sales UnitPiece