BIVAR 5AC12V
| Hersteller | |
| Herst.-Teilenr. | 5AC12V |
| LCSC-Nr. | C19540114 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 605nm 35° 40mcd Orange 12V 5mm round lamp head LED Indication - Discrete |
| Datenblatt | BIVAR 5AC12V |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | BIVAR | |
| Verp. | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 605nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 35° | |
| Luminous Intensity | 40mcd | |
| Illumination Color | Orange | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 12V | |
| Operating Temperature | -25℃~+85℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Diode Configuration | Discrete Diode | |
| Wavelength | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | BIVAR | |
| Verp. | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 605nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 35° |
| Typ | Beschreibung | |
|---|---|---|
| Luminous Intensity | 40mcd | |
| Illumination Color | Orange | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 12V | |
| Operating Temperature | -25℃~+85℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Diode Configuration | Discrete Diode | |
| Wavelength | - |
Beschreibung
Industry-standard 5mm (T1 3/4) package, RoHS compliant, transparent (C) lens material, available in flanged (F) and standard (unmarked) lead frame styles, 12V operating voltage, suitable for status indication and display. Bivar's 5mm T1 3/4 package 12V LEDs are ideal for applications with conventional 12V power supplies, such as servers and computer peripherals, as well as 12V battery-powered applications such as automotive and marine. Bivar offers transparent LED lenses for maximum light output. Flanged LEDs are compatible with panel mount clips and ring assemblies, while standard lead frame LEDs are suited for vertical spacer assemblies without lead bending.
Merkmale
- RoHS compliant
- Clear package
- Available in flanged and standard lead frame styles
- Operating voltage 12V
Anwendungen
Applications powered by conventional 12V supplies, such as servers and computer peripherals; applications powered by 12V batteries, such as automotive and marine
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | BIVAR | |
| Verp. | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 605nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 35° | |
| Luminous Intensity | 40mcd | |
| Illumination Color | Orange | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 12V | |
| Operating Temperature | -25℃~+85℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Diode Configuration | Discrete Diode | |
| Wavelength | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | BIVAR | |
| Verp. | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 605nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 35° |
| Typ | Beschreibung | |
|---|---|---|
| Luminous Intensity | 40mcd | |
| Illumination Color | Orange | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 12V | |
| Operating Temperature | -25℃~+85℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Diode Configuration | Discrete Diode | |
| Wavelength | - |
Beschreibung
Industry-standard 5mm (T1 3/4) package, RoHS compliant, transparent (C) lens material, available in flanged (F) and standard (unmarked) lead frame styles, 12V operating voltage, suitable for status indication and display. Bivar's 5mm T1 3/4 package 12V LEDs are ideal for applications with conventional 12V power supplies, such as servers and computer peripherals, as well as 12V battery-powered applications such as automotive and marine. Bivar offers transparent LED lenses for maximum light output. Flanged LEDs are compatible with panel mount clips and ring assemblies, while standard lead frame LEDs are suited for vertical spacer assemblies without lead bending.
Merkmale
- RoHS compliant
- Clear package
- Available in flanged and standard lead frame styles
- Operating voltage 12V
Anwendungen
Applications powered by conventional 12V supplies, such as servers and computer peripherals; applications powered by 12V batteries, such as automotive and marine
C19540114 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

