Kyocera AVX TPME157K016R0040
| Manufacturer | |
| Mfr. Part # | TPME157K016R0040 |
| LCSC Part # | C1953978 |
| Package | - |
| Customer # | |
| Description | 150uF 16V 40mΩ ±10% Tantalum Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4579 | $ 5.46 |
10+ | $ 5.3403 | $ 53.40 |
30+ | $ 5.2614 | $ 157.84 |
100+ | $ 5.1841 | $ 518.41 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$