Cornell Dubilier Electronics ESRD100M12B
| Manufacturer | |
| Mfr. Part # | ESRD100M12B |
| LCSC Part # | C19538600 |
| Package | - |
| Customer # | |
| Description | 10uF 12.5V 1A@100kHz 60mΩ ±20% Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.1742 | $ 2.17 |
200+ | $ 0.8679 | $ 173.58 |
500+ | $ 0.8391 | $ 419.55 |
1,000+ | $ 0.8239 | $ 823.90 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$