LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX TAJD156K035RNJ product image
  • TAJD156K035RNJ thumbnail 1
  • TAJD156K035RNJ thumbnail 2
  • TAJD156K035RNJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kyocera AVX TAJD156K035RNJRoHS

Manufacturer
MPN
TAJD156K035RNJ
LCSC Part #
C1953443
Packaging
2917
Customer #
Key Attributes
CAP TANT 15uF ±10% 35V 2917
In-Stock: 2,666
2,666 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.086$ 1.09
10+$ 0.902$ 9.02
30+$ 0.8011$ 24.03
100+$ 0.6871$ 68.71
500+$ 0.6367$ 318.35
1,000+$ 0.6139$ 613.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKyocera AVX
Packaging2917
Capacitance15uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)900mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece