Kyocera AVX TPSB106M020R1000
| Manufacturer | |
| Mfr. Part # | TPSB106M020R1000 |
| LCSC Part # | C1953338 |
| Package | CASE-B-3528-21(mm) |
| Customer # | |
| Description | 10uF ±20% 20V Tantalum Capacitors CASE-B-3528-21(mm) |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-B-3528-21(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4426 | $ 0.44 |
10+ | $ 0.4334 | $ 4.33 |
30+ | $ 0.4272 | $ 12.82 |
100+ | $ 0.421 | $ 42.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$