LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TMCP1A685MTRF product image
  • TMCP1A685MTRF thumbnail 1
  • TMCP1A685MTRF thumbnail 2
  • TMCP1A685MTRF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TMCP1A685MTRFRoHS

Manufacturer
MPN
TMCP1A685MTRF
LCSC Part #
C1953337
Packaging
0805
Customer #
Key Attributes
CAP TANT 6.8uF ±20% 10V 0805
Datasheetpdf iconVISHAY TMCP1A685MTRF
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4503$ 0.45
10+$ 0.3627$ 3.63
30+$ 0.3258$ 9.77
100+$ 0.2782$ 27.82
500+$ 0.2582$ 129.10
1,000+$ 0.2444$ 244.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging0805
Capacitance6.8uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)4Ω@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece