LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 595D107X0016D2T product image
  • 595D107X0016D2T thumbnail 1
  • 595D107X0016D2T thumbnail 2
  • 595D107X0016D2T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 595D107X0016D2TRoHS

Manufacturer
MPN
595D107X0016D2T
LCSC Part #
C1953216
Packaging
2917
Customer #
Key Attributes
CAP TANT 100uF ±20% 16V 2917
Datasheetpdf iconVISHAY 595D107X0016D2T
In-Stock: 199
199 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2905$ 3.29
10+$ 3.1556$ 31.56
30+$ 3.076$ 92.28
100+$ 2.9948$ 299.48
500+$ 2.9574$ 1478.70
1,000+$ 2.9395$ 2939.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance100uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)140mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece