KEMET T491E476K035AT
| Manufacturer | |
| Mfr. Part # | T491E476K035AT |
| LCSC Part # | C1953170 |
| Package | CASE-E-7360-38(mm) |
| Customer # | |
| Description | 47uF ±10% 35V Tantalum Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | CASE-E-7360-38(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.4547 | $ 6.45 |
10+ | $ 6.317 | $ 63.17 |
30+ | $ 6.2241 | $ 186.72 |
100+ | $ 6.1313 | $ 613.13 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$