LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T494A104K035AT product image
Images for reference only

KEMET T494A104K035ATRoHS

Manufacturer
MPN
T494A104K035AT
LCSC Part #
C1953146
Packaging
CASE-A-3216-18(mm)
Customer #
Key Attributes
CAP TANT 100nF ±10% 35V 1206
Datasheetpdf iconKEMET T494A104K035AT
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3569$ 0.36
10+$ 0.3506$ 3.51
30+$ 0.3443$ 10.33
100+$ 0.3396$ 33.96
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingCASE-A-3216-18(mm)
Capacitance100nF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)10Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece