LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T491C476M016AT product image
  • T491C476M016AT thumbnail 1
  • T491C476M016AT thumbnail 2
  • T491C476M016AT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T491C476M016ATRoHS

Manufacturer
MPN
T491C476M016AT
LCSC Part #
C1953139
Packaging
CASE-C-6032-28(mm)
Customer #
Key Attributes
CAP TANT 47uF ±20% 16V 2312
Datasheetpdf iconKEMET T491C476M016AT
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3602$ 0.36
10+$ 0.3521$ 3.52
30+$ 0.3457$ 10.37
100+$ 0.3392$ 33.92
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingCASE-C-6032-28(mm)
Capacitance47uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.2Ω
Tolerance±20%