Kyocera AVX F931A475MAA
| Manufacturer | |
| Mfr. Part # | F931A475MAA |
| LCSC Part # | C1952973 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP TANT 4.7uF ±20% 10V 1206 |
| Description | 4.7uF ±20% 10V Tantalum Capacitors 4Ω@100kHz 1206 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2693 | $ 1.35 |
50+ | $ 0.2098 | $ 10.49 |
150+ | $ 0.1843 | $ 27.65 |
500+ | $ 0.1525 | $ 76.25 |
2,000+ | $ 0.1384 | $ 276.80 |
4,000+ | $ 0.1299 | $ 519.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$