Kyocera AVX TAJA106M006RNJ
| Manufacturer | |
| Mfr. Part # | TAJA106M006RNJ |
| LCSC Part # | C1952970 |
| Package | 1206 |
| Customer # | |
| Description | 10uF ±20% 6.3V Tantalum Capacitors 1206 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
16
16
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.466 | $ 0.47 |
10+ | $ 0.3712 | $ 3.71 |
30+ | $ 0.3311 | $ 9.93 |
100+ | $ 0.2813 | $ 28.13 |
500+ | $ 0.2588 | $ 129.40 |
1,000+ | $ 0.2459 | $ 245.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$