KEMET T498A475K010ATE2K9
| Manufacturer | |
| Mfr. Part # | T498A475K010ATE2K9 |
| LCSC Part # | C1952956 |
| Package | CASE-A-3216-18(mm) |
| Customer # | |
| Key Attributes | CAP TANT 4.7uF ±10% 10V 1206 |
| Description | 4.7uF ±10% 10V Tantalum Capacitors 2.9Ω 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | CASE-A-3216-18(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2717 | $ 0.27 |
10+ | $ 0.2195 | $ 2.20 |
30+ | $ 0.1971 | $ 5.91 |
100+ | $ 0.1692 | $ 16.92 |
500+ | $ 0.1568 | $ 78.40 |
1,000+ | $ 0.1493 | $ 149.30 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$