Kyocera AVX F911E106MCC
| Manufacturer | |
| Mfr. Part # | F911E106MCC |
| LCSC Part # | C1952917 |
| Package | 2312 |
| Customer # | |
| Key Attributes | CAP TANT 10uF ±20% 25V 2312 |
| Description | 10uF ±20% 25V Tantalum Capacitors 450mΩ@100kHz 2312 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | 2312 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1608 | $ 1.16 |
10+ | $ 1.1361 | $ 11.36 |
30+ | $ 1.1206 | $ 33.62 |
100+ | $ 1.1036 | $ 110.36 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$