Winbond W25Q16CLSSIG TR
| Hersteller | WinbondAsian Brands |
| Herst.-Teilenr. | W25Q16CLSSIG TR |
| LCSC-Nr. | C19529137 |
| Verp. | SOIC-8 |
| Kundennummer | |
| Hauptmerkm. | 16Mbit 2.3V~3.6V 50MHz SPI SOIC-8 Memory RoHS |
| Datenblatt | Winbond W25Q16CLSSIG TR |
| Alternativteile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | Winbond | |
| Verp. | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.3V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 50MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 3ms | |
| Standby Supply Current | - | |
| Interface | SPI |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | Winbond | |
| Verp. | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.3V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Typ | Beschreibung | |
|---|---|---|
| Clock Frequency | 50MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 3ms | |
| Standby Supply Current | - | |
| Interface | SPI |
Beschreibung
The W25Q16CL (16M-bit) Serial Flash memory provides a storage solution for systems with limited space, pins and power. The 25Q series offers flexibility and performance well beyond ordinary Serial Flash devices. They are ideal for code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP) and storing voice, text and data. The device operates on a single 2.3V to 3.6V power supply with current consumption as low as 4mA active and 1μA for power-down. The W25Q16CL array is organized into 8,192 programmable pages of 256-bytes each. Up to 256 bytes can be programmed at a time. Pages can be erased in groups of 16 (4KB sector erase), groups of 128 (32KB block erase), groups of 256 (64KB block erase) or the entire chip (chip erase). The W25Q16CL has 512 erasable sectors and 32 erasable blocks respectively. The small 4KB sectors allow for greater flexibility in applications that require data and parameter storage. The W25Q16CL supports the standard Serial Peripheral Interface (SPI), and a high performance Dual/Quad output as well as Dual/Quad I/O SPI: Serial Clock, Chip Select, Serial Data I/O0 (DI), I/O1 (DO), I/O2 (/WP), and I/O3 (/HOLD). SPI clock frequencies of up to 50MHz are supported allowing equivalent clock rates of 100MHz (50MHz x 2) for Dual I/O and 200MHz (50MHz x 4) for Quad I/O when using the Fast Read Dual/Quad I/O instructions. These transfer rates can outperform standard Asynchronous 8 and 16-bit Parallel Flash memories. The Continuous Read Mode allows for efficient memory access with as few as 8-clocks of instruction-overhead to read a 24-bit address, allowing true XIP (execute in place) operation.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.3488 | $ 1.35 |
| 200+ | $ 0.5386 | $ 107.72 |
| 500+ | $ 0.5204 | $ 260.20 |
| 1,000+ | $ 0.5113 | $ 511.30 |
Standardgehäuse2000/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | Winbond | |
| Verp. | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.3V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 50MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 3ms | |
| Standby Supply Current | - | |
| Interface | SPI |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | Winbond | |
| Verp. | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.3V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Typ | Beschreibung | |
|---|---|---|
| Clock Frequency | 50MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 3ms | |
| Standby Supply Current | - | |
| Interface | SPI |
Beschreibung
The W25Q16CL (16M-bit) Serial Flash memory provides a storage solution for systems with limited space, pins and power. The 25Q series offers flexibility and performance well beyond ordinary Serial Flash devices. They are ideal for code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP) and storing voice, text and data. The device operates on a single 2.3V to 3.6V power supply with current consumption as low as 4mA active and 1μA for power-down. The W25Q16CL array is organized into 8,192 programmable pages of 256-bytes each. Up to 256 bytes can be programmed at a time. Pages can be erased in groups of 16 (4KB sector erase), groups of 128 (32KB block erase), groups of 256 (64KB block erase) or the entire chip (chip erase). The W25Q16CL has 512 erasable sectors and 32 erasable blocks respectively. The small 4KB sectors allow for greater flexibility in applications that require data and parameter storage. The W25Q16CL supports the standard Serial Peripheral Interface (SPI), and a high performance Dual/Quad output as well as Dual/Quad I/O SPI: Serial Clock, Chip Select, Serial Data I/O0 (DI), I/O1 (DO), I/O2 (/WP), and I/O3 (/HOLD). SPI clock frequencies of up to 50MHz are supported allowing equivalent clock rates of 100MHz (50MHz x 2) for Dual I/O and 200MHz (50MHz x 4) for Quad I/O when using the Fast Read Dual/Quad I/O instructions. These transfer rates can outperform standard Asynchronous 8 and 16-bit Parallel Flash memories. The Continuous Read Mode allows for efficient memory access with as few as 8-clocks of instruction-overhead to read a 24-bit address, allowing true XIP (execute in place) operation.
C19529137 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| AT45DB161E-SSHFHA-T | RENESAS | Ähnliche | SOIC-8 | 10 | $ 4.0193 | ||
| AT45DB161E-SSHD-T | RENESAS | Ähnliche | SOIC-8 | 2,739 | $ 2.1059 | ||
| AT45DB161E-SSHD-B | RENESAS | Ähnliche | SOIC-8 | 3 | $ 4.966 | ||
| HX25Q16DRG | HANSCHIP semiconductor | Ähnliche | SOP-8 | 4,475 | $ 0.247 | ||
| P25Q16SH-SSH-IT | PUYA | Ähnliche | SOP-8 | 4,730 | $ 0.4002 |

