Kyocera AVX TAJP106M010RNJ
| Manufacturer | |
| Mfr. Part # | TAJP106M010RNJ |
| LCSC Part # | C1952866 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP TANT 10uF ±20% 10V 0805 |
| Description | 10uF ±20% 10V Tantalum Capacitors 6Ω 0805 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,385
2,385
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3872 | $ 1.94 |
50+ | $ 0.3211 | $ 16.06 |
150+ | $ 0.2927 | $ 43.91 |
500+ | $ 0.2574 | $ 128.70 |
2,500+ | $ 0.2417 | $ 604.25 |
5,000+ | $ 0.2322 | $ 1161.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$