Kyocera AVX TPSA475K020R1800
| Manufacturer | |
| Mfr. Part # | TPSA475K020R1800 |
| LCSC Part # | C1952862 |
| Package | CASE-A-3216-18(mm) |
| Customer # | |
| Key Attributes | CAP TANT 4.7uF ±10% 20V CASE-A-3216-18(mm) |
| Description | 4.7uF ±10% 20V Tantalum Capacitors 1.8Ω@100kHz CASE-A-3216-18(mm) |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-A-3216-18(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4112 | $ 0.41 |
10+ | $ 0.3237 | $ 3.24 |
30+ | $ 0.2854 | $ 8.56 |
100+ | $ 0.2394 | $ 23.94 |
500+ | $ 0.2179 | $ 108.95 |
1,000+ | $ 0.2056 | $ 205.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$