VISHAY 293D107X9020D2TE3
| Manufacturer | |
| Mfr. Part # | 293D107X9020D2TE3 |
| LCSC Part # | C1952810 |
| Package | CASE-D-7343-31(mm) |
| Customer # | |
| Key Attributes | CAP TANT 100uF ±10% 20V 2917 |
| Description | 100uF ±10% 20V Tantalum Capacitors 600mΩ 2917 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Package | CASE-D-7343-31(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
703
703
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0977 | $ 1.10 |
10+ | $ 0.94 | $ 9.40 |
30+ | $ 0.8628 | $ 25.88 |
100+ | $ 0.7839 | $ 78.39 |
500+ | $ 0.631 | $ 315.50 |
1,000+ | $ 0.6068 | $ 606.80 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$