VISHAY 293D106X9050E2TE3
| Manufacturer | |
| Mfr. Part # | 293D106X9050E2TE3 |
| LCSC Part # | C1952737 |
| Package | CASE-E-7343-43(mm) |
| Customer # | |
| Key Attributes | CAP TANT 10uF ±10% 50V 2917 |
| Description | 10uF ±10% 50V Tantalum Capacitors 800mΩ 2917 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Package | CASE-E-7343-43(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
94
94
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0338 | $ 1.03 |
10+ | $ 0.8418 | $ 8.42 |
30+ | $ 0.7458 | $ 22.37 |
100+ | $ 0.6513 | $ 65.13 |
400+ | $ 0.5953 | $ 238.12 |
800+ | $ 0.5649 | $ 451.92 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$