KEMET T494A106K016AT
| Manufacturer | |
| MPN | T494A106K016AT |
| LCSC Part # | C1952724 |
| Packaging | CASE-A-3216-18(mm) |
| Customer # | |
| Key Attributes | CAP TANT 10uF ±10% 16V 1206 |
| Datasheet | KEMET T494A106K016AT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | CASE-A-3216-18(mm) | |
| Capacitance | 10uF | |
| Current - Leakage | - | |
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | CASE-A-3216-18(mm) | |
| Capacitance | 10uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3Ω | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 336
336 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: PieceSamples: 2
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7098 | $ 1.71 |
| 10+ | $ 1.4848 | $ 14.85 |
| 30+ | $ 1.3616 | $ 40.85 |
| 100+ | $ 1.222 | $ 122.20 |
| 500+ | $ 1.1596 | $ 579.80 |
| 1,000+ | $ 1.1169 | $ 1116.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | CASE-A-3216-18(mm) | |
| Capacitance | 10uF | |
| Current - Leakage | - | |
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | CASE-A-3216-18(mm) | |
| Capacitance | 10uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3Ω | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
C1952724 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TAJA106K016RNJ | Kyocera AVX | CASE-A-3216-18(mm) | 409,988 | $ 0.1679 | ||
| T491A106K016AT | KEMET | CASE-A-3216-18(mm) | 295,798 | $ 0.1934 | ||
| 293D106X9016A2TE3 | VISHAY | CASE-A-3216-18(mm) | 40,385 | $ 0.2337 | ||
| CA45B-A-16V-10uF-K | XY(Zhenhua XinYun) | CASE-A-3216-16(mm) | 2,510 | $ 0.144 | ||
| 593D106X9016A2TE3 | VISHAY | CASE-A-3216-18(mm) | 3,945 | $ 0.235 | ||
| TR3A106K016C1700 | VISHAY | CASE-A-3216-18(mm) | 294 | $ 1.6466 | ||
| TP3A106K016C1700AS | VISHAY | CASE-A-3216-18(mm) | 22 | $ 0.5389 | ||
| TPSA106K016R1000 | Kyocera AVX | CASE-A-3216-18(mm) | 351 | $ 0.5687 | ||
| T494B106K020AT | KEMET | CASE-A-3216-18(mm) | 173 | $ 0.6451 | ||
| T491A106K016AH | KEMET | 1206 | 172 | $ 0.9412 |



