KEMET T499B106K016ATE3K5
| Manufacturer | |
| Mfr. Part # | T499B106K016ATE3K5 |
| LCSC Part # | C1952722 |
| Package | CASE-B-3528-21(mm) |
| Customer # | |
| Key Attributes | CAP TANT 10uF ±10% 16V 1411 |
| Description | 10uF ±10% 16V Tantalum Capacitors 3.5Ω 1411 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | CASE-B-3528-21(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.951 | $ 0.95 |
10+ | $ 0.9317 | $ 9.32 |
30+ | $ 0.9187 | $ 27.56 |
100+ | $ 0.9042 | $ 90.42 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$