Littelfuse RUSB155
| Manufacturer | |
| MPN | RUSB155 |
| LCSC Part # | C19527108 |
| Packaging | - |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 1.55A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Voltage - Max | 6V | |
| Hold Current | 1.55A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 600mW | |
| Trip Current | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 40mΩ | |
| Time to Trip(Max) | 2.2s | |
| Resistance - Post Trip (R1) (Max) | 100mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Electrical rating voltage: 6V DC max
- Current: 40A max
- Insulation material: Cured flame-retardant epoxy polymer, compliant with UL 94 V-0
- Lead material: 24 AWG tinned lead copper-clad steel
- UL, CSA, TUV certified
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5796 | $ 0.58 |
| 200+ | $ 0.2322 | $ 46.44 |
| 500+ | $ 0.2246 | $ 112.30 |
| 1,000+ | $ 0.22 | $ 220.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Voltage - Max | 6V | |
| Hold Current | 1.55A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 600mW | |
| Trip Current | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 40mΩ | |
| Time to Trip(Max) | 2.2s | |
| Resistance - Post Trip (R1) (Max) | 100mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Electrical rating voltage: 6V DC max
- Current: 40A max
- Insulation material: Cured flame-retardant epoxy polymer, compliant with UL 94 V-0
- Lead material: 24 AWG tinned lead copper-clad steel
- UL, CSA, TUV certified
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

