Ohmite WFH330L1K0J
| Manufacturer | |
| Mfr. Part # | WFH330L1K0J |
| LCSC Part # | C19527103 |
| Package | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 1kΩ ±5% 330W |
| Description | 1kΩ 330W Wirewound Resistor ±5% Chassis Mount Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 90.0188 | $ 90.02 |
200+ | $ 35.9193 | $ 7183.86 |
500+ | $ 34.7192 | $ 17359.60 |
1,000+ | $ 34.1259 | $ 34125.90 |
Standard Packaging 1/Full
Bag | ||