LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
micron PC28F128P30B85A product image
Images for reference only

micron PC28F128P30B85A

Manufacturer
MPN
PC28F128P30B85A
LCSC Part #
C19521275
Packaging
EASYBGA-64(10x13)
Customer #
Key Attributes
128Mbit 1.7V~2V 52MHz Parallel EASYBGA-64(10x13) Memory RoHS
Datasheetmicron PC28F128P30B85A
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.1051$ 15.11
200+$ 6.0278$ 1205.56
500+$ 5.826$ 2913.00
864+$ 5.7259$ 4947.18
Standard Packaging864/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
Manufacturermicron
PackagingEASYBGA-64(10x13)
Operating Temperature-40℃~+85℃
Features-
Memory Size128Mbit
Voltage - Supply1.7V~2V
Program / Erase Cycles100,000 cycles
Clock Frequency52MHz
Data Retention - TDR (Year)-
Block Erase Time(tBE)-
Write Cycle Time(tWC)-
Page Programming Time (Tpp)-
Standby Supply Current-
InterfaceParallel

Features

AI Translation
  • High Performance
  • 85 ns initial access time
  • Synchronous burst read mode up to 52 MHz with zero wait states, 17 ns clock-to-data output
  • 25 ns asynchronous page read mode
  • 4-, 8-, 16-word and continuous word burst modes
  • Buffered Enhanced Factory Programming (BEFP) speed: 5 μs/byte (typical)
  • 1.8 V buffered program speed: 7 μs/byte (typical)
  • Multi-Level Cell technology: highest density at lowest cost
  • Asymmetric block architecture
  • Four 32 KB parameter blocks: top or bottom configuration
  • 128 KB main blocks
  • VCC (core) voltage: 1.7 V - 2.0 V
  • VCCO (I/O) voltage: 1.7 V - 3.6 V
  • Standby current: 20 μA typical at 64 Mbit
  • 4-word synchronous read current: 13 mA typical at 40 MHz
  • Operating temperature: -40°C ~ +85°C
  • Minimum 100,000 erase cycles per block
  • ETOX™ VIII process technology
  • One-Time Programmable registers:
  • 64-bit unique factory device identifier
  • 2112-bit user-programmable OTP bits
  • Optional OTP space in main array:
  • Four predefined 128 KB blocks (top or bottom configuration)
  • Full array OTP lock
  • Absolute write protection: VPP = VSS
  • Power-transition erase/program lockout
  • Individual zero-latency block locking
  • Individual block locking
  • Software:
  • 20 μs (typical) program suspend
  • 20 μs (typical) erase suspend
  • Numonyx™ Flash Data Integrator optimized
  • Common Flash Interface and Extended Function Interface compatible
  • Common Flash Interface support
  • Packaging:
  • 56-pin TSOP (64, 128, 256, 512 Mbit)
  • 64-ball Numonyx™ Easy BGA (64, 128, 256, 512 Mbit)
  • Numonyx™ QUAD+ SCSP (64, 128, 256, 512 Mbit)
  • 16-bit wide data bus

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
PC28F128P30BF65B TRmicronSimilarEASYBGA-64(10x13)0$ 4.7124
M58LT128KST8ZA6FmicronSimilarBGA-64(10x13)0$ 12.8172
PC28F128P30BF65EmicronSimilarEASYBGA-64(10x13)0$ 11.7916
M58LT128KSB7ZA6FmicronSimilarBGA-64(10x13)0$ 12.8172
M58LT128KSB8ZA6FmicronSimilarBGA-64(10x13)0$ 12.8172
View and Compare All Alternative Parts.