Littelfuse LTP070
| Manufacturer | |
| MPN | LTP070 |
| LCSC Part # | C19521231 |
| Packaging | - |
| Customer # | |
| Key Attributes | PTC RESET FUSE 15V 700mA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Voltage - Max | 15V | |
| Hold Current | 700mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Trip Current | 1.45A | |
| Height | 1.2mm | |
| Length | 22.1mm | |
| Width | 5.2mm | |
| Time to Trip(Max) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated voltage: 15V max
- Rated current: 100A max
- Leads: Nickel-plated stainless steel, nominal 0.15mm
- Tape: Polyester
- Marking: Manufacturer marking XX L07, part identification, lot identification
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7799 | $ 0.78 |
| 200+ | $ 0.3111 | $ 62.22 |
| 500+ | $ 0.302 | $ 151.00 |
| 1,000+ | $ 0.2959 | $ 295.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Voltage - Max | 15V | |
| Hold Current | 700mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Trip Current | 1.45A | |
| Height | 1.2mm | |
| Length | 22.1mm | |
| Width | 5.2mm | |
| Time to Trip(Max) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated voltage: 15V max
- Rated current: 100A max
- Leads: Nickel-plated stainless steel, nominal 0.15mm
- Tape: Polyester
- Marking: Manufacturer marking XX L07, part identification, lot identification
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

