AMS AS1320-T
| Manufacturer | |
| Mfr. Part # | AS1320-T |
| LCSC Part # | C19518677 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | 200mA Step-Up DC-DC Converter |
| Description | Boost Fixed 3.3V SOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | AMS | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1762 | $ 1.18 |
200+ | $ 0.4692 | $ 93.84 |
500+ | $ 0.4535 | $ 226.75 |
1,000+ | $ 0.4456 | $ 445.60 |
Standard Packaging 2500/Full
Reel | ||