MICROCHIP AT25040-10PC-2.7
| Produttore | |
| Cod. Prod. | AT25040-10PC-2.7 |
| Cod. LCSC | C19518587 |
| Imballo | PDIP-8 |
| Numero Cliente | |
| Attr. chiave | 4Kbit 2.1MHz SPI PDIP-8 Memory |
| Scheda Tecnica | MICROCHIP AT25040-10PC-2.7 |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Hardware write protection function;Built-in write enable latch (WEL);Page write protection function;Software write protection function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 2.7V~5.5V;3mA | |
| Clock Frequency | 2.1MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 10ms | |
| Standby Supply Current | 100uA | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Hardware write protection function;Built-in write enable latch (WEL);Page write protection function;Software write protection function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 2.7V~5.5V;3mA |
| Tipo | Descrizione | |
|---|---|---|
| Clock Frequency | 2.1MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 10ms | |
| Standby Supply Current | 100uA | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
Descrizione
The AT25010/020/040 provides 1024/2048/4096 bits of serial electrically erasable programmable read only memory (EEPROM) organized as 128/256/512 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low power and low voltage operation are essential. The AT25010/020/040 is available in space saving 8-pin PDIP and 8-pin JEDEC (SOIC) packages. The AT25010/020/040 is enabled through the Chip Select pin (CS) and accessed via a 3-wire interface consisting of Serial Data Input (SI), Serial Data Output (SO), and Serial Clock (SCK). All programming cycles are completely self-timed, and no separate ERASE cycle is required before WRITE. BLOCK WRITE protection is enabled by programming the status register with one of four blocks of write protection. Separate program enable and program disable instructions are provided for additional data protection. Hardware data protection is provided via the WP (overline) pin to protect against inadvertent write attempts. The HOLD pin may be used to suspend any serial communication without resetting the serial sequence.
Caratteristiche
- Serial Peripheral Interface (SPI) Compatible
- Supports SPI Modes 0 (0,0) and 3 (1,1)
- Low-Voltage and Standard-Voltage Operation – 5.0 (VCC = 4.5V to 5.5V) – 2.7 (VCC = 2.7V to 5.5V) – 1.8 (VCC = 1.8V to 3.6V)
- 2.1 MHz Clock Rate (5V) Compatibility
- 8-Byte Page Mode
- Block Write Protection – Protect 1/4, 1/2, or Entire Array
- Write Protect (WP (overline)) Pin and Write Disable Instructions for Both Hardware and Software Data Protection
- Self-Timed Write Cycle (10 ms max)
- High Reliability – Endurance: 1 Million Write Cycles – Data Retention: 100 Years – ESD Protection: >40000
- Automotive Grade and Extended Temperature Devices Available
- 8-Pin PDIP and JEDEC SOIC Packages
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Hardware write protection function;Built-in write enable latch (WEL);Page write protection function;Software write protection function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 2.7V~5.5V;3mA | |
| Clock Frequency | 2.1MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 10ms | |
| Standby Supply Current | 100uA | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Hardware write protection function;Built-in write enable latch (WEL);Page write protection function;Software write protection function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 2.7V~5.5V;3mA |
| Tipo | Descrizione | |
|---|---|---|
| Clock Frequency | 2.1MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 10ms | |
| Standby Supply Current | 100uA | |
| Interface | SPI | |
| Write Cycle Endurance | 1,000,000 cycles |
Descrizione
The AT25010/020/040 provides 1024/2048/4096 bits of serial electrically erasable programmable read only memory (EEPROM) organized as 128/256/512 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low power and low voltage operation are essential. The AT25010/020/040 is available in space saving 8-pin PDIP and 8-pin JEDEC (SOIC) packages. The AT25010/020/040 is enabled through the Chip Select pin (CS) and accessed via a 3-wire interface consisting of Serial Data Input (SI), Serial Data Output (SO), and Serial Clock (SCK). All programming cycles are completely self-timed, and no separate ERASE cycle is required before WRITE. BLOCK WRITE protection is enabled by programming the status register with one of four blocks of write protection. Separate program enable and program disable instructions are provided for additional data protection. Hardware data protection is provided via the WP (overline) pin to protect against inadvertent write attempts. The HOLD pin may be used to suspend any serial communication without resetting the serial sequence.
Caratteristiche
- Serial Peripheral Interface (SPI) Compatible
- Supports SPI Modes 0 (0,0) and 3 (1,1)
- Low-Voltage and Standard-Voltage Operation – 5.0 (VCC = 4.5V to 5.5V) – 2.7 (VCC = 2.7V to 5.5V) – 1.8 (VCC = 1.8V to 3.6V)
- 2.1 MHz Clock Rate (5V) Compatibility
- 8-Byte Page Mode
- Block Write Protection – Protect 1/4, 1/2, or Entire Array
- Write Protect (WP (overline)) Pin and Write Disable Instructions for Both Hardware and Software Data Protection
- Self-Timed Write Cycle (10 ms max)
- High Reliability – Endurance: 1 Million Write Cycles – Data Retention: 100 Years – ESD Protection: >40000
- Automotive Grade and Extended Temperature Devices Available
- 8-Pin PDIP and JEDEC SOIC Packages
C19518587 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

