SHARP GP2W0114YPS
| Manufacturer | |
| MPN | GP2W0114YPS |
| LCSC Part # | C19518540 |
| Packaging | - |
| Customer # | |
| Key Attributes | IrDA Transceiver Modules |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | SHARP | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with IrDA1.2 low-power standard
- Integrated transceiver package (9.3×2.6×2.35mm)
- General purpose
- Shutdown function with ultra-low power consumption (max 0.1μA in shutdown mode)
- Reflow soldering type
- Shielded type
Applications
AI Translation
- Mobile phones, PHS handsets
- Personal information tools
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.102 | $ 7.10 |
| 200+ | $ 2.8341 | $ 566.82 |
| 500+ | $ 2.7401 | $ 1370.05 |
| 1,000+ | $ 2.693 | $ 2693.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

