LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Artesyn AK45C-048L-033F20HAN product image
Images for reference only

Artesyn AK45C-048L-033F20HAN

Manufacturer
MPN
AK45C-048L-033F20HAN
LCSC Part #
C19516712
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules
Datasheetpdf iconArtesyn AK45C-048L-033F20HAN

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerArtesyn
Packaging-
Height-
Switching Frequency375kHz
Ripple Noise100mVp-p
Function-
Quiescent Supply Current-
Features-
Capacitive Load(Max)-
Output Current(Max)20A
Conversion Efficiency88%
Type-
Voltage - Supply36V~75V
Number of Outputs1
Output Voltage3.3V
Operating Temperature Range-40℃~+100℃
Length-
Width-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 254.8694$ 254.87
200+$ 101.695$ 20339.00
500+$ 98.2965$ 49148.25
1,000+$ 96.617$ 96617.00
Standard Packaging1/Full Bag
Better price for more quantity?
$