MICROCHIP SY10EL32VZI
| Manufacturer | |
| MPN | SY10EL32VZI |
| LCSC Part # | C19515962 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 3GHz SOIC-8 Counters, Dividers |
| Datasheet | MICROCHIP SY10EL32VZI |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Logic Family | SY10 | |
| Voltage - Supply | 3V~5.5V | |
| Direction | - | |
| Trigger Type | - | |
| Timing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | - | |
| Propagation Delay | 510ps | |
| Count Rate | 3GHz | |
| Features | Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Logic Family | SY10 | |
| Voltage - Supply | 3V~5.5V | |
| Direction | - | |
| Trigger Type | - |
| Type | Description | |
|---|---|---|
| Timing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | - | |
| Propagation Delay | 510ps | |
| Count Rate | 3GHz | |
| Features | Reset function |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Logic Family | SY10 | |
| Voltage - Supply | 3V~5.5V | |
| Direction | - | |
| Trigger Type | - | |
| Timing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | - | |
| Propagation Delay | 510ps | |
| Count Rate | 3GHz | |
| Features | Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Logic Family | SY10 | |
| Voltage - Supply | 3V~5.5V | |
| Direction | - | |
| Trigger Type | - |
| Type | Description | |
|---|---|---|
| Timing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | - | |
| Propagation Delay | 510ps | |
| Count Rate | 3GHz | |
| Features | Reset function |
Help & FeedbackShow similar products (0) >
C19515962 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MC100LVEL32DG | onsemi | Direct | SOIC-8 | 0 | $ 5.4477 |

