PANASONIC EVQ-QWT01W
| Manufacturer | |
| MPN | EVQ-QWT01W |
| LCSC Part # | C19513230 |
| Packaging | - |
| Customer # | |
| Key Attributes | Tactile Switch SPST-NO 260gf Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Voltage Rating | 15V | |
| Operating Temperature | -20℃~+70℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.6N | |
| Circuit | SPST-NO | |
| Contact Current | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Voltage Rating | 15V | |
| Operating Temperature | -20℃~+70℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.6N | |
| Circuit | SPST-NO | |
| Contact Current | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

