LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse RUSB120 product image
Images for reference only

Littelfuse RUSB120

Manufacturer
MPN
RUSB120
LCSC Part #
C19511940
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 6V 1.2A
Datasheetpdf iconLittelfuse RUSB120
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging-
Operating Temperature-
Voltage - Max6V
Hold Current1.2A
Pitch-
Current - Max40A
Power Dissipation600mW
Trip Current-
Height-
Length-
Width-
Time to Trip(Max)-
Resistance @ 25℃70mΩ
Resistance - Post Trip (R1) (Max)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Rated voltage: 6Vpc max
  • Rated current: 40A max
  • Insulation material: Cured flame-retardant epoxy polymer, compliant with UL 94 V-0
  • Pin material: 24 AWG tin-lead plated copper-clad steel
  • UL, CSA, TUV certified