BOURNS 7101
| Manufacturer | |
| MPN | 7101 |
| LCSC Part # | C19509419 |
| Packaging | - |
| Customer # | |
| Description | 600uH@1kHz 40mΩ Common Mode Chokes |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 154 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 6.0581 | $ 6.06 |
154+ | $ 2.4184 | $ 372.43 |
462+ | $ 2.3365 | $ 1079.46 |
924+ | $ 2.2971 | $ 2122.52 |
Standard Packaging 154/Full
Bag | ||
Better price for more quantity?
$