TI 78SR106VC
| Hersteller | |
| Herst.-Teilenr. | 78SR106VC |
| LCSC-Nr. | C19508912 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | AC DC Configurable Power Supply Modules RoHS |
| Datenblatt | TI 78SR106VC |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | TI | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Output Voltage | 6V | |
| Operating Temperature Range | -40℃~+80℃ | |
| Output Voltage Accuracy | ±1% | |
| Switching Frequency | 650kHz | |
| Function | Step-down type | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Output Current(Max) | 1.5A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | TI | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Output Voltage | 6V | |
| Operating Temperature Range | -40℃~+80℃ |
| Typ | Beschreibung | |
|---|---|---|
| Output Voltage Accuracy | ±1% | |
| Switching Frequency | 650kHz | |
| Function | Step-down type | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Output Current(Max) | 1.5A |
Beschreibung
The 78SR100 is a series of wide input voltage, 3-terminal Integrated Switching Regulators (ISRs). These ISRs have a maximum output current of 1.5A and an output voltage that is laser trimmed to a variety of industry standard voltages. These 78 series regulators have excellent line and load regulation with internal shortcircuit and over-temperature protection, are very flexible, and may be used in a wide variety of applications.
Merkmale
- Very Small Footprint
- High Efficiency >85%
- Self-Contained Inductor
- Internal Short-Circuit Protection
- Over-Temperature Protection
- Wide Input Range
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 67.821 | $ 67.82 |
| 200+ | $ 27.062 | $ 5412.40 |
| 500+ | $ 26.1577 | $ 13078.85 |
| 1,000+ | $ 25.7102 | $ 25710.20 |
Standardgehäuse25/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | TI | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Output Voltage | 6V | |
| Operating Temperature Range | -40℃~+80℃ | |
| Output Voltage Accuracy | ±1% | |
| Switching Frequency | 650kHz | |
| Function | Step-down type | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Output Current(Max) | 1.5A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | TI | |
| Verp. | - | |
| Number of Outputs | 1 | |
| Output Voltage | 6V | |
| Operating Temperature Range | -40℃~+80℃ |
| Typ | Beschreibung | |
|---|---|---|
| Output Voltage Accuracy | ±1% | |
| Switching Frequency | 650kHz | |
| Function | Step-down type | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Output Current(Max) | 1.5A |
Beschreibung
The 78SR100 is a series of wide input voltage, 3-terminal Integrated Switching Regulators (ISRs). These ISRs have a maximum output current of 1.5A and an output voltage that is laser trimmed to a variety of industry standard voltages. These 78 series regulators have excellent line and load regulation with internal shortcircuit and over-temperature protection, are very flexible, and may be used in a wide variety of applications.
Merkmale
- Very Small Footprint
- High Efficiency >85%
- Self-Contained Inductor
- Internal Short-Circuit Protection
- Over-Temperature Protection
- Wide Input Range
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

