TI PT7747C
| Fabricant | |
| Réf. Fab. | PT7747C |
| Réf. LCSC | C19507152 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | AC DC Configurable Power Supply Modules |
| Fiche Technique | TI PT7747C |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Fabricant | TI | |
| Condit. | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Power-on timing control;External clock synchronization | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 15A | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 20V~28V | |
| Output Voltage | - | |
| Number of Outputs | - | |
| Operating Temperature Range | - | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Fabricant | TI | |
| Condit. | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Power-on timing control;External clock synchronization | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 15A | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 20V~28V | |
| Output Voltage | - | |
| Number of Outputs | - | |
| Operating Temperature Range | - | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
Description
The PT7747 is a high-performance 15 Amp “Current Booster” for the PT7750 Series housed in a 27-pin SIP package. Multiple PT7747 boosters will operate in parallel with the PT7750 Series boosting output current in increments of 15A. Combinations of PT7750s and PT7747 current boosters can easily supply enough power for virtually any multiple megaprocessor application. A PT7747 current booster adds a parallel output stage driven by the PT7750. As such, the system runs in perfect synchronization providing a low noise solution. The PT7747 only operates in combination with the PT7750 series and is not a stand-alone product.
Caractéristiques
- 15A Current Boost
- Automatically Tracks Vout of PT7750
- High Efficiency
- Input Voltage Range: 20V to 28V Synchronized with PT7750
- 27-pin SIP Package
- Run up to 4 in Parallel - 75 Amps
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 158.0178 | $ 158.02 |
| 198+ | $ 63.0506 | $ 12484.02 |
| 498+ | $ 60.9444 | $ 30350.31 |
| 1,002+ | $ 59.9031 | $ 60022.91 |
Boîtier Standard6/Full Bag | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Fabricant | TI | |
| Condit. | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Power-on timing control;External clock synchronization | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 15A | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 20V~28V | |
| Output Voltage | - | |
| Number of Outputs | - | |
| Operating Temperature Range | - | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Fabricant | TI | |
| Condit. | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Power-on timing control;External clock synchronization | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 15A | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 20V~28V | |
| Output Voltage | - | |
| Number of Outputs | - | |
| Operating Temperature Range | - | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
Description
The PT7747 is a high-performance 15 Amp “Current Booster” for the PT7750 Series housed in a 27-pin SIP package. Multiple PT7747 boosters will operate in parallel with the PT7750 Series boosting output current in increments of 15A. Combinations of PT7750s and PT7747 current boosters can easily supply enough power for virtually any multiple megaprocessor application. A PT7747 current booster adds a parallel output stage driven by the PT7750. As such, the system runs in perfect synchronization providing a low noise solution. The PT7747 only operates in combination with the PT7750 series and is not a stand-alone product.
Caractéristiques
- 15A Current Boost
- Automatically Tracks Vout of PT7750
- High Efficiency
- Input Voltage Range: 20V to 28V Synchronized with PT7750
- 27-pin SIP Package
- Run up to 4 in Parallel - 75 Amps
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Détails |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Détails |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

