Knowles 2225Y1000123FCR
| Manufacturer | |
| MPN | 2225Y1000123FCR |
| LCSC Part # | C1950695 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 12nF ±1% 100V 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225Y1000123FCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 12nF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.8692 | $ 12.87 |
| 200+ | $ 4.9816 | $ 996.32 |
| 500+ | $ 4.8056 | $ 2402.80 |
| 1,000+ | $ 4.72 | $ 4720.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 12nF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J1000123FCT | Knowles | 2225 | 0 | $ 2.4956 | ||
| 2225J1000123FCR | Knowles | 2225 | 0 | $ 12.1533 | ||
| 2225J1000123FFT | Knowles | 2225 | 0 | $ 10.0852 | ||
| 2225J1000123FFR | Knowles | 2225 | 0 | $ 18.23 | ||
| 2225Y1000123FFR | Knowles | 2225 | 0 | $ 18.7933 | ||
| 2225Y1000123FFT | Knowles | 2225 | 0 | $ 10.2231 | ||
| 2225Y1000123FCT | Knowles | 2225 | 0 | $ 2.93 | ||
| 2225Y2000123FCR | Knowles | 2225 | 0 | $ 14.6021 | ||
| 2225Y2000123FFR | Knowles | 2225 | 0 | $ 21.9032 | ||
| 2225J2000123FCR | Knowles | 2225 | 0 | $ 13.7894 | ||
| 2225J2000123FCT | Knowles | 2225 | 0 | $ 2.4956 | ||
| 2225J2000123FFR | Knowles | 2225 | 0 | $ 20.6825 | ||
| 2225Y2000123FCT | Knowles | 2225 | 0 | $ 2.93 | ||
| 2225Y2500123FCR | Knowles | 2225 | 0 | $ 14.6021 | ||
| 2225Y2500123FFT | Knowles | 2225 | 0 | $ 10.2231 | ||
| 2225Y2500123FFR | Knowles | 2225 | 0 | $ 21.9032 | ||
| 2225J2500123FCT | Knowles | 2225 | 0 | $ 2.4956 | ||
| 2225J2500123FCR | Knowles | 2225 | 0 | $ 13.7894 | ||
| 2225J2500123FFT | Knowles | 2225 | 0 | $ 10.0852 | ||
| 2225J2500123FFR | Knowles | 2225 | 0 | $ 20.6825 |

