TDK CKCM25X8R1H102M060AA
| Manufacturer | |
| Mfr. Part # | CKCM25X8R1H102M060AA |
| LCSC Part # | C19506031 |
| Package | - |
| Customer # | |
| Description | 1nF Independent X8R 50V ±20% Capacitor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | TDK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1288 | $ 0.13 |
200+ | $ 0.0514 | $ 10.28 |
500+ | $ 0.0497 | $ 24.85 |
1,000+ | $ 0.0489 | $ 48.90 |
Standard Packaging 4000/Full
Bag | ||