TI PT6443C
| Hersteller | |
| Herst.-Teilenr. | PT6443C |
| LCSC-Nr. | C19503902 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | AC DC Configurable Power Supply Modules |
| Datenblatt | TI PT6443C |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | TI | |
| Verp. | - | |
| Height | - | |
| Switching Frequency | 350kHz | |
| Ripple Noise | 20mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 6A | |
| Capacitive Load(Max) | 1000uF | |
| Conversion Efficiency | 85% | |
| Type | - | |
| Voltage - Supply | 3.1V~5.5V | |
| Number of Outputs | 1 | |
| Output Voltage | 2V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | TI | |
| Verp. | - | |
| Height | - | |
| Switching Frequency | 350kHz | |
| Ripple Noise | 20mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 6A |
| Typ | Beschreibung | |
|---|---|---|
| Capacitive Load(Max) | 1000uF | |
| Conversion Efficiency | 85% | |
| Type | - | |
| Voltage - Supply | 3.1V~5.5V | |
| Number of Outputs | 1 | |
| Output Voltage | 2V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 69.9374 | $ 69.94 |
| 210+ | $ 27.9055 | $ 5860.16 |
| 504+ | $ 26.974 | $ 13594.90 |
| 1,008+ | $ 26.5127 | $ 26724.80 |
Standardgehäuse21/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | TI | |
| Verp. | - | |
| Height | - | |
| Switching Frequency | 350kHz | |
| Ripple Noise | 20mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 6A | |
| Capacitive Load(Max) | 1000uF | |
| Conversion Efficiency | 85% | |
| Type | - | |
| Voltage - Supply | 3.1V~5.5V | |
| Number of Outputs | 1 | |
| Output Voltage | 2V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | TI | |
| Verp. | - | |
| Height | - | |
| Switching Frequency | 350kHz | |
| Ripple Noise | 20mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 6A |
| Typ | Beschreibung | |
|---|---|---|
| Capacitive Load(Max) | 1000uF | |
| Conversion Efficiency | 85% | |
| Type | - | |
| Voltage - Supply | 3.1V~5.5V | |
| Number of Outputs | 1 | |
| Output Voltage | 2V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

