LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AT27C010-90PI product image
Images for reference only

MICROCHIP AT27C010-90PI

Manufacturer
MPN
AT27C010-90PI
LCSC Part #
C19503517
Packaging
PDIP-32
Customer #
Key Attributes
PDIP-32 Memory
DatasheetMICROCHIP AT27C010-90PI
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.196$ 3.20
204+$ 1.2748$ 260.06
504+$ 1.2322$ 621.03
996+$ 1.2124$ 1207.55
Standard Packaging12/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingPDIP-32
Features-

Introduction

AI Translation

The AT27C010(L) is a low-power, high-performance 1,048,576-bit OTP EPROM organized as 128K x 8. They require only a single 5V supply in normal read mode operation. Any byte can be accessed in less than 45 ns, eliminating the need for speed-reducing wait states in high-performance microprocessor systems.

Two power versions are available. In read mode, the AT27C010 typically draws 25 mA, while the AT27C010L requires only 8 mA. Standby mode supply current for both devices is typically less than 10 μA.

The AT27C010(L) is available in a variety of industry-standard, JEDEC-approved OTP plastic PDIP, PLCC, and TSOP packages. All devices feature a two-line control (CE, OE), giving designers the flexibility to prevent bus contention.

With 128K bytes of storage capacity, the AT27C010(L) reliably stores firmware that the system can access without mass storage media delays.

Atmel's 27C010(L) incorporates additional features to ensure high-quality and efficient production use. The Rapid™ programming algorithm reduces the time required to program the device while guaranteeing reliable programming. Programming time is typically only 100 μs/byte. An integrated product identification code allows electronic identification of the device and manufacturer. This feature is used by industry-standard programming equipment to select the appropriate programming algorithm and voltage.

Features

AI Translation
  • Fast read access time - 45 ns
  • Low-power CMOS operation
  • Maximum 100 μA standby current
  • Maximum 25 mA active current at 5 MHz (AT27C010L)
  • Maximum 35 mA active current at 5 MHz (AT27C010)
  • JEDEC standard packages
  • 32-pin 600-mil PDIP
  • 32-pin PLCC
  • 32-pin TSOP
  • 5V ± 10% supply voltage
  • High-reliability CMOS technology
  • 2000V ESD protection
  • 200 mA latch-up immunity
  • Rapid™ programming algorithm - 100 μs/byte (typical)
  • CMOS and TTL compatible inputs/outputs
  • Integrated product identification code
  • Commercial, industrial, and automotive temperature ranges