BOURNS MF-LR550S
| Manufacturer | |
| MPN | MF-LR550S |
| LCSC Part # | C19495874 |
| Packaging | - |
| Customer # | |
| Key Attributes | 9mΩ PTC Resettable Fuses RoHS |
| Datasheet | BOURNS MF-LR550S |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | 1.4W | |
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 9mΩ | |
| Resistance - Post Trip (R1) (Max) | 22mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | 1.4W |
| Type | Description | |
|---|---|---|
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 9mΩ | |
| Resistance - Post Trip (R1) (Max) | 22mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Axial leaded
- Weldable nickel terminals
- Very low internal resistance
- Operating currents to 9.0 amps
- RoHS compliant*
- Agency recognition
Applications
AI Translation
- Rechargeable battery pack protection
- Cellular phones
- Laptop computers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6767 | $ 0.68 |
| 200+ | $ 0.2701 | $ 54.02 |
| 500+ | $ 0.261 | $ 130.50 |
| 1,000+ | $ 0.2565 | $ 256.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | 1.4W | |
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 9mΩ | |
| Resistance - Post Trip (R1) (Max) | 22mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | 1.4W |
| Type | Description | |
|---|---|---|
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 9mΩ | |
| Resistance - Post Trip (R1) (Max) | 22mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Axial leaded
- Weldable nickel terminals
- Very low internal resistance
- Operating currents to 9.0 amps
- RoHS compliant*
- Agency recognition
Applications
AI Translation
- Rechargeable battery pack protection
- Cellular phones
- Laptop computers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

