LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse TRF250-080U-2 product image
Images for reference only

Littelfuse TRF250-080U-2RoHS

Manufacturer
MPN
TRF250-080U-2
LCSC Part #
C19493955
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 60V 80mA
Datasheetpdf iconLittelfuse TRF250-080U-2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8391$ 0.84
200+$ 0.3353$ 67.06
500+$ 0.3232$ 161.60
1,500+$ 0.3187$ 478.05
Standard Packaging1500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging-
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current80mA
Pitch-
Current - Max3A
Trip Current160mA
Height-
Length-
Width-
Time to Trip(Max)4s
Resistance @ 25℃14Ω
Resistance - Post Trip (R1) (Max)33Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece