LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC706SM-TR product image
Images for reference only

MICROCHIP MIC706SM-TR

Manufacturer
MPN
MIC706SM-TR
LCSC Part #
C19490179
Packaging
SOIC-8
Customer #
Key Attributes
200ms Active Low 2.7V~5.5V 1 SOIC-8 Supervisors
Datasheetpdf iconMICROCHIP MIC706SM-TR
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMICROCHIP
PackagingSOIC-8
Operating Temperature-40℃~+85℃
Reset Timeout200ms
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply2.7V~5.5V
ChipTypeVoltage monitor
Threshold Voltage2.93V
FunctionWatchdog timer;Manual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MIC706 and MIC708 are inexpensive microprocessor supervisory circuits that monitor power supplies in 3.0V and 3.3V microprocessor-based systems. The circuit functions include a watchdog timer, microprocessor reset, power-failure warning, and a debounced manual reset input. The MIC706 offers a watchdog timer function, while the MIC708 has an active-high reset output in addition to the active-low reset output. The R, S, and T versions are similar in all respects except for supply voltage reset threshold levels. The threshold levels are 2.63, 2.93, and 3.08V, respectively. When the supply voltage drops below the reset threshold level, /RESET (and RESET for the MIC708) is asserted. The MIC706P is identical to the MIC706R, except that the Reset output is asserted high.

Features

AI Translation
  • Maximum supply current: 30μA
  • Debounced manual reset input is TTL/CMOS compatible
  • Reset pulse width: 200ms
  • Watchdog timer: 1.6s (MIC706)
  • Precision supply voltage monitor
  • Easy power-fail warning or low-battery detect

Applications

AI Translation
  • Laptop and desktop computers
  • Intelligent systems
  • Printers
  • Controllers