LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse YNC12S20-D product image
Images for reference only

Bel Fuse YNC12S20-D

Manufacturer
MPN
YNC12S20-D
LCSC Part #
C19489523
Packaging
-
Customer #
Key Attributes
DC DC Converters
Datasheetpdf iconBel Fuse YNC12S20-D

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerBel Fuse
Packaging-
Vin9.6V~14V
Vout752.5mV~5.5V
type-
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)1000uF
Number of Outputs1
Ripple35mVp-p
Iout20A
Height7.98mm
Frequency - Switching300kHz
Isolation Voltage(Vrms)-
Conversion Efficiency94%
Output Power100W
Features-
Length33.02mm
Width13.46mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging310
Sales UnitPiece

Introduction

AI Translation

Bel Power Solutions point-of-load converters are recommended for use with regulated bus converters in an Intermediate Bus Architecture (IBA). The YNC12S20 nonisolated DC-DC converter delivers up to 20 A of output current in an industry-standard surface-mount package. Operating from a 9.6 to 14 VDC input, the YNC12S20 converter is an ideal choice for Intermediate Bus Architectures where point-of-load power delivery is generally a requirement. It provides a resistor-programmable regulated output voltage of 0.7525V to 5.5V. The Y-Series converters provide exceptional thermal performance, even in high temperature environments with minimal airflow. This is accomplished through the use of circuit, packaging and processing techniques to achieve ultra-high efficiency, excellent thermal management and a very low body profile. The low body profile and the preclusion of heat sinks minimize impedance to system airflow, thus enhancing cooling for both upstream and downstream devices. The use of 100% automation for assembly, coupled with advanced power electronics and thermal design, results in a product with extremely high reliability.

Features

AI Translation
  • RoHS lead-free solder and lead-solder-exempted products are available
  • Delivers up to 20 A (100 W)
  • Extended input range 9.6 V – 14 V
  • High efficiency (0.94 at 5 V output)
  • Surface-mount package
  • Industry-standard footprint and pinout
  • Small size and low profile: 1.30°×0.53°×0.314° (33.02×13.46×7.98 mm)
  • Weight: 0.22 oz [6.12 g]
  • Coplanarity less than 0.003°, maximum
  • Synchronous Buck Converter topology
  • Source and sink capable
  • Start-up into pre-biased output
  • No minimum load required
  • Programmable output voltage via external resistor
  • Operating ambient temperature: -40°C to 85°C
  • Remote output sense
  • Remote ON/OFF (Positive or Negative)
  • Fixed-frequency operation
  • Auto-reset output overcurrent protection
  • Auto-reset overtemperature protection
  • High reliability, MTBF = TBD Million Hours
  • All materials meet UL94, V-0 flammability rating
  • Approved to the latest edition and amendment of ITE Safety standards, UL/CSA 60950-1 and IEC60950-1

Applications

AI Translation
  • Intermediate Bus Architectures
  • Telecommunications
  • Data Communications
  • Distributed Power Architectures
  • Servers, Workstations
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 58.9546$ 58.95
310+$ 23.5239$ 7292.41
620+$ 22.738$ 14097.56
930+$ 22.3496$ 20785.13
Standard Packaging310/Full Bag
Better price for more quantity?
$