LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sumida CDRR94ANP-390MC product image
Images for reference only

Sumida CDRR94ANP-390MC

Manufacturer
MPN
CDRR94ANP-390MC
LCSC Part #
C19487005
Packaging
-
Customer #
Key Attributes
FIXED IND 39uH
DatasheetSumida CDRR94ANP-390MC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5105$ 1.51
200+$ 0.6024$ 120.48
500+$ 0.5826$ 291.30
1,000+$ 0.5735$ 573.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerSumida
Packaging-
Inductance39uH
Tolerance±20%

Introduction

AI Translation
  • Ferrite drum core construction.
  • Magnetically shielded.
  • LxWxH; xH; 12.9x9.4x5.0mm Max.
  • Product weight: 0.85g(Ref.)
  • Moisture Sensitivity Level: 1
  • RoHS compliance.

Applications

AI Translation
  • Ideally used in Portable Computers, Video Recorder, DSC/DVC, etc as DC-DC Converter inductors.