LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC MMBT4403-TP product image
  • MMBT4403-TP thumbnail 1
  • MMBT4403-TP thumbnail 2
  • MMBT4403-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MCC MMBT4403-TPRoHS

Manufacturer
MPN
MMBT4403-TP
LCSC Part #
C194857
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 40V 600mA SOT-23
Datasheetpdf iconMCC MMBT4403-TP
In-Stock: 3,300
3,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.033$ 1.65
500+$ 0.0299$ 14.95
3,000+$ 0.0282$ 84.60
6,000+$ 0.0275$ 165.00
24,000+$ 0.0265$ 636.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerMCC
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)200MHz
Collector - Emitter Voltage VCEO40V
Emitter-Base Voltage VEBO5V
DC Current Gain100
Pd - Power Dissipation350mW
Number1 PNP
typePNP
Current - Collector(Ic)600mA
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))750mV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Operating and Storage Junction Temperatures: -55 °C to 150 °C
  • Capable of 350mWatts of Power Dissipation
  • Surface Mount SOT-23 Package
  • Ic = -600mA
  • Lead Free Finish/RoHS Compliant ("P" Suffix designates RoHS Compliant. See ordering information)
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisure Sensitivity Level 1
  • Marking: 2T/M3A
  • Halogen free available upon request by adding suffix "-HF"