Knowles 2225Y2K00182FCR
| Manufacturer | |
| MPN | 2225Y2K00182FCR |
| LCSC Part # | C1948567 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 1.8nF ±1% 2kV 2225 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.8248 | $ 12.82 |
| 200+ | $ 4.9641 | $ 992.82 |
| 500+ | $ 4.7897 | $ 2394.85 |
| 1,000+ | $ 4.7025 | $ 4702.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225Y2K00182FCT | Knowles | 2225 | 0 | $ 13.0053 | ||
| 2225J2K00182FCT | Knowles | 2225 | 0 | $ 12.6133 | ||
| 2225Y2K50182FCR | Knowles | 2225 | 0 | $ 9.1196 | ||
| 2225Y2K50182FCT | Knowles | 2225 | 0 | $ 9.2485 | ||
| 2225J2K50182FCR | Knowles | 2225 | 0 | $ 8.8966 | ||
| 2225J2K50182FCT | Knowles | 2225 | 0 | $ 9.3971 | ||
| 2225Y2K00182MXT | Knowles | 2225 | 0 | $ 0.8736 | ||
| 2225Y2K00182MXR | Knowles | 2225 | 0 | $ 2.1388 | ||
| 2225J2K00182KXT | Knowles | 2225 | 0 | $ 0.8847 | ||
| 2225J2K00182KXR | Knowles | 2225 | 0 | $ 2.2458 |

