LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 16R1500SGPR product image
Images for reference only

Littelfuse 16R1500SGPR

Manufacturer
MPN
16R1500SGPR
LCSC Part #
C19484753
Packaging
-
Customer #
Key Attributes
PTC Resettable Fuses RoHS
DatasheetLittelfuse 16R1500SGPR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8778$ 0.88
200+$ 0.3508$ 70.16
500+$ 0.3397$ 169.85
1,000+$ 0.3334$ 333.40
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging-
Operating Temperature-
Voltage - Max-
Hold Current-
Pitch-
Current - Max-
Power Dissipation-
Trip Current-
Height-
Length-
Width-
Resistance @ 25℃-
Time to Trip(Max)-
Resistance - Post Trip (R1) (Max)-

Introduction

AI Translation

Littelfuse 16R Series Radial Leaded PTCs are designed to provide resettable overcurrent protection serving a wide range of electronics applications. With maximum 16 volts and maximum 100-ampere short circuit rating, they offer an ideal solution for USB protection.

Features

AI Translation
  • 100A short circuit rating
  • 16V Operating voltages
  • Fast time–to–trip
  • Meets all USB protection requirements
  • RoHS compliant, Lead-Free and Halogen-Free

Applications

AI Translation
  • Computers & peripherals
  • Any USB application
  • General Electronics